Siemens SENTRON 5SY4 Miniature Circuit Breaker, 3-Pole, 15A, Type C, 400V ac AC, 60 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 610-303
- Mfr. Part No.:
- 5SY4318-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€91.10
(exc. VAT)
€112.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.10 |
*price indicative
- RS Stock No.:
- 610-303
- Mfr. Part No.:
- 5SY4318-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 15A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 15A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Height 90mm | ||
Width 54mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker represents a blend of superior engineering and reliability, designed specifically for use in demanding environments. With a robust construction and an operational capacity of up to 15 A, it expertly handles AC voltage applications, ensuring safety and efficiency. The product boasts a tripping characteristic class C, providing reliable protection against overcurrent scenarios while maintaining mechanical integrity through up to 10,000 operational cycles. With an IP20 protection class, it safeguards connected conductors and is suitable for various applications within infrastructure and industrial settings. Its versatile design and compatibility with supplementary devices position it as an essential component for modern electrical installations, yielding long-term performance and reduced maintenance needs. The device's compact dimensions are perfect for DIN rail mounting, ensuring seamless integration into existing systems.
Engineered for maximum reliability in high-demand environments
Supports diverse applications with its versatile compatibility
Designed to ensure operational safety with robust overcurrent protection
Conforms to rigorous standards for enhanced safety and performance
Compact design facilitates straightforward installation and space management
Minimises downtime with a mechanical lifespan of 10000 cycles
Optimised for energy efficiency with low power loss during operation
Available in a classic 3-pole configuration for comprehensive circuit protection
Backed by siemens commitment to quality and innovation
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 15A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 30A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 30A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
