Siemens SENTRON 5SY4 Miniature Circuit Breaker, 3-Pole, 30A, Type C, 400V ac AC, 60 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 610-316
- Mfr. Part No.:
- 5SY4330-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€99.59
(exc. VAT)
€122.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.59 |
*price indicative
- RS Stock No.:
- 610-316
- Mfr. Part No.:
- 5SY4330-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 30A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 20kA | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 30A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 20kA | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
Width 54mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker represents a robust solution for comprehensive power management in various applications. Engineered to endure with a mechanical service life of 10,000 operations, it ensures longevity while maintaining safety and reliability. Designed with a C tripping characteristic, this device offers excellent protection against overloads and short circuits, making it ideal for industrial and infrastructural settings. With a compact design, it fits into standard installations easily, measuring only 70 mm in depth. The device operates effectively in voltage categories up to 400 V AC and provides optimal protection up to 30 A. Crafted with durability in mind, this circuit breaker meets stringent international standards, ensuring compliance and performance in challenging environments.
Designed for reliability in industrial and infrastructural applications
Complies with international directives for enhanced safety and efficiency
Equipped with IP20 protection class for reliable shielding
Meets additional property standards for main switch functionality
Features halogen-free and silicon-free construction for safer operation
Allows for various conductor cross-sections enhancing versatility
Facilitates installation of supplementary devices for extended functionality
Guarantees efficient power dissipation ensuring lower energy loss
Operates in extreme temperature conditions suitable for diverse environments
Robust environmental footprint certification for conscientious consumers
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 30A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 30A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 30A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 30A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 15A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 30A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 30A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SJ4130 Miniature Circuit Breaker 30A 400V ac AC 14 kA Breaking Capacity
