Siemens SENTRON 5SY4 Miniature Circuit Breaker, 4-Pole, 1.6A, Type A, 400V ac AC, 60 V dc DC, 35 kA Breaking Capacity
- RS Stock No.:
- 610-307
- Mfr. Part No.:
- 5SY4415-5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€207.80
(exc. VAT)
€255.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.80 |
*price indicative
- RS Stock No.:
- 610-307
- Mfr. Part No.:
- 5SY4415-5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 35kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Depth | 76mm | |
| Height | 90mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1.6A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 35kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Depth 76mm | ||
Height 90mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to provide reliable protection against overloads and short circuits in electrical systems. With a robust construction and advanced engineering, this device is ideal for use in both infrastructure and industrial applications. Featuring a four-pole design, this circuit breaker is capable of handling high operational currents while ensuring safety and efficiency. It is certified to meet rigorous standards, offering peace of mind and assurance of performance in various environmental conditions. This product's compact size and mounting versatility make it a practical choice for modern electrical installations, ensuring that it integrates seamlessly into existing systems. The design prioritises user convenience, making maintenance and installation straightforward, whilst its operational parameters are suitable for a wide range of applications.
Four-pole design enhances circuit protection
Mechanical service life rated for 10000 operating cycles
Touch protection improves safety during usage
Halogen-free and silicon-free materials reduce environmental impact
Compact dimensions facilitate easy installation in restricted spaces
Vibration-resistant design ensures reliable operation in challenging conditions
Wide operational temperature range supports diverse installation environments
Robust breaking capacity provides confidence in high fault current scenarios
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1.6A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1.6A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1.6A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1.6A 230V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1.6A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1.6A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1.6A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1.6A 400V ac AC 5 kA Breaking Capacity
