Siemens SENTRON 5SY4 Miniature Circuit Breaker, 2-Pole, 60A, Type C, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-313
- Mfr. Part No.:
- 5SY4260-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€132.91
(exc. VAT)
€163.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.91 |
*price indicative
- RS Stock No.:
- 610-313
- Mfr. Part No.:
- 5SY4260-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 60A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Height | 90mm | |
| Depth | 76mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 60A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Height 90mm | ||
Depth 76mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for exceptional performance and reliability in various applications. Crafted with a robust 2-pole configurations, it adeptly handles a voltage rating of 400V AC and meets stringent safety standards, making it an excellent choice for both industrial and infrastructure environments. Engineered for high operational performance, it incorporates a tripping characteristic class C that guarantees efficient protection against short circuits and overload conditions. With a mechanical service life reaching 10,000 cycles, this breaker stands as a testament to durability and functionality. The compact design, with a depth of just 70 mm, allows for seamless integration into existing systems, providing peace of mind and ensuring optimal safety across operational processes.
Complies with international safety standards for enhanced reliability
Crafted for high performance with halogen-free and silicon-free materials
Designed for various voltage types ensuring versatile application
Includes advanced features for main switch compatibility
Exceptional thermal stability functioning within a wide temperature range
Power loss efficiency enhances overall energy management
Offers options for supplementary device installation ensuring flexibility
Easy to mount using DIN rail fastening for user-friendly installation
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 60A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 60A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 35A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 45A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 80A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 45A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 15A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
