Siemens SENTRON 5SY4 Miniature Circuit Breaker, 2-Pole, 35A, Type C, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-421
- Mfr. Part No.:
- 5SY4235-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€89.05
(exc. VAT)
€109.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.05 |
*price indicative
- RS Stock No.:
- 610-421
- Mfr. Part No.:
- 5SY4235-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 35A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 35A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
Depth 76mm | ||
Height 90mm | ||
Width 36mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to provide reliable protection against overcurrents in electrical circuits. It features a compact design, making it suitable for various applications within infrastructure and industry settings. With its robust tripping characteristic class C, this device ensures that circuits are efficiently safeguarded against overloads and short circuits, ensuring operational safety. The product not only meets stringent international standards but also addresses environmental concerns with halogen-free and silicon-free materials. Engineered for longevity, the breaker promises a mechanical service life of approximately 10,000 cycles, making it a dependable choice for any installation.
Compact dimensions ensure a seamless fit in diverse environments
Designed for two-pole configurations to facilitate versatile installation
Features IP20 protection ensuring safety with connected conductors
Suitable for both AC and DC applications broadening its usability
Power loss is kept to a minimum for enhanced energy efficiency
Supports various conductor cross-sectional areas optimising flexibility
Vibration resistance capabilities enhance durability and reliability
Meets advanced environmental specifications supporting sustainability
Ease of installation is assured with a DIN rail fastening method
Related links
- Siemens SENTRON SENTRON 5SY4 Miniature Circuit Breaker 35A 400V ac AC 5 kA Breaking
- Siemens SENTRON 5SJ4235 Miniature Circuit Breaker 35A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SJ4235 Miniature Circuit Breaker 35A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4135 Miniature Circuit Breaker 35A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4335 Miniature Circuit Breaker 35A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4335 Miniature Circuit Breaker 35A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SJ4135 Miniature Circuit Breaker 35A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 35A 440V ac AC 15 kA Breaking Capacity
