Siemens SENTRON 5SY4 Miniature Circuit Breaker, 4-Pole, 13A, Type A, 400V ac AC, 60 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 610-318
- Mfr. Part No.:
- 5SY4413-5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€186.44
(exc. VAT)
€229.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.44 |
*price indicative
- RS Stock No.:
- 610-318
- Mfr. Part No.:
- 5SY4413-5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker offers exceptional performance and reliable protection for your electrical systems. Designed for usage in both infrastructure and industry, its robust construction ensures longevity, ideal for environments demanding high reliability. With a four-pole design, it guarantees consistent tripping characteristics while maintaining operational stability under varying temperatures. The device offers remarkable insulation levels and adheres to rigorous safety standards, making it an excellent choice for both residential and commercial applications. Equipped with touch protection, it prioritises user safety while its compact dimensions and DIN rail mounting facilitate effortless installation. This product stands out for its capacity to handle substantial electrical loads, assuring peak performance for your critical systems.
Four-pole design ensures comprehensive circuit protection
Tripping characteristics are designed to prevent electrical hazards
Touch protection enhances user safety during operation
Compact dimensions simplify installation and save space
DIN rail mounting method offers versatile positioning options
Engineered for a mechanical service life of up to 10000 cycles
Halogen-free construction supports environmentally friendly processes
Suitable for wide temperature ranges ensuring stable performance
Protection class IP20 shields against dust and accidental contact
Compatible with a variety of supplementary devices for expanded functionality
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 13A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 13A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 13A 230V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 13A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 25A 230V ac AC 20 kA Breaking Capacity
