Siemens SENTRON 5SY4 Miniature Circuit Breaker, 2-Pole, 13A, Type A, 400V ac AC, 60 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 610-311
- Mfr. Part No.:
- 5SY4213-5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€91.99
(exc. VAT)
€113.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.99 |
*price indicative
- RS Stock No.:
- 610-311
- Mfr. Part No.:
- 5SY4213-5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 20kA | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Width | 36mm | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 13A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 20kA | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
Width 36mm | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is a robust and reliable solution designed for the demands of industrial environments. Suitable for both infrastructure and industry applications, it provides advanced protection against overloads and short circuits with its excellent breaking capacity. This device ensures safe operation under various voltage conditions, boasting a dual-pole configuration and a tripping characteristic of class A. Engineered for longevity, it can withstand up to 10,000 mechanical service cycles, making it an ideal choice for reliable electrical distribution systems. Its compact design allows for easy installation on DIN rails, fitting seamlessly into various setups while ensuring efficient operation in diverse environmental conditions.
Engineered for high reliability with extensive mechanical service life
Offers dual-pole functionality for enhanced circuit protection
Equipped with touch protection features for user safety
Halogen-free and silicon-free components support environmental concerns
Designed to withstand extreme ambient temperatures ranging from -40 °C to 70 °C
Compatible with a range of conductors making installation flexible and convenient
Performs under robust international standards including IEC and UL certifications
Low power loss ensures energy efficiency during operation
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 13A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 13A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 13A 230V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 13A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 13A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 25A 230V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 20 kA Breaking Capacity
