Siemens SENTRON 5SY6 Miniature Circuit Breaker, 4-Pole, 32A, Type B, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-336
- Mfr. Part No.:
- 5SY6432-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€138.53
(exc. VAT)
€170.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.53 |
*price indicative
- RS Stock No.:
- 610-336
- Mfr. Part No.:
- 5SY6432-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY6 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY6 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
Width 72mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered to provide comprehensive protection for electrical circuits under various operating conditions. Designed for high performance in demanding environments, it offers a robust solution for safeguarding installations within infrastructure and industry settings. With a four-pole configuration, it ensures effective operation at both 400 V and 230 V supply voltages, while its advanced tripping characteristic class B promotes enhanced overload protection. This circuit breaker boasts impressive mechanical durability, supporting up to 10,000 operating cycles, making it an ideal choice for long-term reliability and peace of mind. The unit's compact dimensions cater to spatial constraints without compromising on performance, making it compatible with a variety of installations and settings.
Offers touch protection for user safety
Designed to accommodate both solid and stranded conductor types
Features halogen-free and silicone-free properties for enhanced environmental safety
Complies with standards outlined in IEC / EN 60898-1 and UL 1077
Incorporates a compact design for effective use in limited space
Supports a wide range of conductor cross-sections for versatility
Includes built-in energy limitation class 3 to prevent damage during fault conditions
Ensures efficient thermal management with minimal power loss
Provides a high breaking capacity to handle significant fault currents
Flexible installation options accommodate any mounting position
Related links
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 32A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 32A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 13A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 20A 400V ac AC 15 kA Breaking Capacity
