Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 10A, Type D, 400V ac AC, 60 V dc DC, 40 kA Breaking Capacity
- RS Stock No.:
- 610-354
- Mfr. Part No.:
- 5SY8410-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€273.25
(exc. VAT)
€336.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €273.25 |
*price indicative
- RS Stock No.:
- 610-354
- Mfr. Part No.:
- 5SY8410-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 40kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Width | 72mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 40kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Width 72mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for exceptional safety and reliability in electrical installations. With a 400 V operating voltage and a robust breaking capacity of 40 kA, it is engineered to protect electrical circuits effectively. The device is highly suited for use in both infrastructure and industrial settings, meeting stringent standards outlined in EN 60947-2. Its compact design allows for easy installation within tight spaces, complemented by user-friendly features such as touch protection and versatile mounting options. The breaker is built to endure demanding conditions, boasting a mechanical service life of approximately 10,000 cycles, ensuring long-lasting performance and minimal maintenance requirements. This product stands as a testament to innovative engineering, providing a reliable solution for modern electrical safety needs.
Engineered for four-pole configurations
Features an impressive mechanical service life for reduced maintenance
Designed to withstand overvoltage categories and high degrees of pollution
Incorporates touch protection for added safety during operation
Compliant with international standards ensuring reliability
Compact dimensions for flexible installation within existing setups
Supports varied conductor cross-section sizes for versatility
Built to operate in a wide range of ambient temperatures
Equipped with combined terminals for simplified wiring
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 10A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 10A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 10A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 10A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 10A 230V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 8A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 8A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 8A 400V ac AC 40 kA Breaking Capacity
