Siemens SENTRON 5SY8 Miniature Circuit Breaker, 3-Pole, 10A, Type D, 400V ac AC, 72 V dc DC, 40 kA Breaking Capacity
- RS Stock No.:
- 610-609
- Mfr. Part No.:
- 5SY8310-8BB08
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€314.28
(exc. VAT)
€386.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €314.28 |
*price indicative
- RS Stock No.:
- 610-609
- Mfr. Part No.:
- 5SY8310-8BB08
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 40kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Depth | 76mm | |
| Width | 54mm | |
| Standards/Approvals | IEC 60947-2 | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 40kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Depth 76mm | ||
Width 54mm | ||
Standards/Approvals IEC 60947-2 | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for robust performance, tailored for industrial and infrastructural applications. With its compact design and powerful protection features, it stands out as a reliable choice for managing electrical circuits safely. The device operates at an AC voltage of 400 V and is equipped with a high breaking capacity of up to 40 kA, ensuring it can handle substantial electrical loads with ease. The built-in touch protection enhances user safety, while the various connection options accommodate different installation requirements. The temperature resilience from -25 °C to 45 °C makes it suitable for diverse environmental conditions, making it a versatile solution for complex electrical systems. With careful attention to both safety and operational efficiency, this circuit breaker is the key to maintaining electrical integrity in demanding settings.
Compact size ideal for tight installations
Designed with touch protection for enhanced user safety
Mechanical service life supports up to 10000 operating cycles
Halogen-free materials used for environmental safety
Versatile installation with a fastening method designed for DIN rail
Breaking capacity certified according to stringent IEC standards
Flexible conductor cross-section options to suit various wiring needs
Includes combined terminals for easier connections
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 10A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 10A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 12.5A 400V ac AC 25 kA Breaking Capacity
