Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 13A, Type D, 400V ac AC, 60 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-355
- Mfr. Part No.:
- 5SY8413-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€273.25
(exc. VAT)
€336.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €273.25 |
*price indicative
- RS Stock No.:
- 610-355
- Mfr. Part No.:
- 5SY8413-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 30kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 30kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
Width 72mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker represents cutting-edge technology, designed to deliver robust performance under demanding conditions. Featuring a four-pole design, it is tailored for applications requiring high breaking capacity, ensuring maximum safety in electrical installations. The device operates at an impressive 400 V AC and has been engineered to meet rigorous international standards. Whether in industrial environments or infrastructure projects, this circuit breaker offers exceptional reliability and durability. Built with a focus on user convenience, it includes touch protection and options for supplementary device installation, making it versatile for different setups. Engineered to withstand operational stresses, it promises a service life of 10,000 mechanical cycles, far exceeding typical expectations. With distinctive technical specifications, it is an ideal choice for professionals seeking a dependable circuit protection solution.
Designed to operate within a broad temperature range for enhanced reliability
Integrated touch protection for added safety during installation and maintenance
Meets stringent international standards assuring comprehensive compliance
Capable of connecting various conductor sizes to cater for diverse applications
Power loss is kept minimal ensuring efficient operation and lower energy costs
Sealable design offers optional security tailored to user needs
Flexibility in mounting position allows for convenient installation optimised for each environment
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
