Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 13A, Type D, 230V ac AC, 60 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-363
- Mfr. Part No.:
- 5SY8513-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€118.61
(exc. VAT)
€145.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.61 |
*price indicative
- RS Stock No.:
- 610-363
- Mfr. Part No.:
- 5SY8513-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Width | 36mm | |
| Height | 90mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Width 36mm | ||
Height 90mm | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to deliver reliable protection and performance in electrical installations. Engineered for safety and efficiency, this breaker is suitable for both residential and industrial applications, ensuring optimal functionality under varying conditions. Its compact dimensions allow for versatile placement within distribution boards, while its robust construction guarantees longevity. With a breaking capacity that meets rigorous standards, this circuit breaker is adept at handling short-circuit incidents, providing peace of mind in critical situations. Additionally, it features innovative design elements that simplify installation and enhance operational reliability, marking it as an essential component for any modern electrical system.
Designed for enhanced safety with touch protection features
Facilitates easy installation with a DIN rail fastening method
Built to withstand environmental extremes with an operational temperature range from -25 °C to 55 °C
Robust mechanical service life ensures lasting performance
Equipped with a halogen-free and silicon-free composition for environmental safety
Offers compatibility for a range of conductor sizes for flexible connections
Incorporates advanced sealing capabilities for added protection against environmental factors
Breaking capacity meets industry standards for reliable short-circuit protection
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 230V ac AC 30 kA Breaking Capacity
