Siemens SENTRON 5SY7 Miniature Circuit Breaker, 2-Pole, 50A, Type D, 230V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-402
- Mfr. Part No.:
- 5SY7550-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€116.04
(exc. VAT)
€142.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.04 |
*price indicative
- RS Stock No.:
- 610-402
- Mfr. Part No.:
- 5SY7550-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 50A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to provide robust protection for electrical circuits, ensuring safety and reliability in both industrial and infrastructural applications. With a compact size, it seamlessly fits into standard distribution boards, making it an ideal choice for space-constrained environments. The unique design accommodates a variety of voltage levels while maintaining high breaking capacity, ensuring that overloads and short circuits are effectively managed. Built to last, this circuit breaker boasts a mechanical service life of up to 10,000 operating cycles, giving you peace of mind that your electrical systems are safeguarded against potential faults. Its features, including touch protection and compatibility with supplementary devices, underscore its versatility and ease of installation, making it a superior choice for modern electrical installations.
Tailored for optimal performance in both domestic and commercial settings
Encased in an IP20-rated housing offering essential touch protection
Designed for easy installation on a DIN rail for quick deployment
Features a tripping characteristic class D suitable for diverse load types
Allows for customizable current settings to meet specific application needs
Supports a wide range of conductor sizes for flexible wiring options
Crafted with halogen-free materials promoting safer environments
Engineered to withstand harsh environmental conditions with a broad operating temperature range
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 50A 400V ac AC, 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 50A 400V ac AC, 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 63A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
