Siemens SENTRON 5SY7 Miniature Circuit Breaker, 3-Pole, 50A, Type D, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-684
- Mfr. Part No.:
- 5SY7350-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€242.88
(exc. VAT)
€298.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €242.88 |
*price indicative
- RS Stock No.:
- 610-684
- Mfr. Part No.:
- 5SY7350-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
Width 54mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered for exceptional reliability and performance, standing out in a myriad of industrial applications. Designed to accommodate three poles, this advanced breaker effectively manages 15 kA of short-circuit breaking capacity, ensuring robust protection against overloads and electrical faults. With a mechanical service life rating of 10,000 operating cycles, it demonstrates remarkable durability. The breaker operates seamlessly within a voltage range of 400 V, striking a perfect balance between efficiency and safety. Housed in a compact design, it is easy to install on DIN rails, making it the ideal choice for both infrastructure and industrial usage. With its IP20 protection class, it provides enhanced safety for connected conductors. Elevate your electrical system's reliability with this essential component that promises to meet and exceed stringent industry standards.
Compact design allows for versatile installation options
Enhanced touch protection ensures safety during maintenance
Sustainability features include being halogen-free and silicon-free
Robust thermal properties operate effectively at temperatures ranging from -40 °C to 70 °C
Sealable feature provides additional security for critical applications
A wide operating voltage range ensures compatibility with different electrical systems
Vibration resistance enhances stability in dynamic environments
Various conductor cross-sections can be connected accommodating different wiring needs
Suitable for both AC and DC applications
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 50A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 50A 400V ac AC, 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 50A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
