Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 50A, Type C, 400V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 610-416
- Mfr. Part No.:
- 5SY8650-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€292.13
(exc. VAT)
€359.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €292.13 |
*price indicative
- RS Stock No.:
- 610-416
- Mfr. Part No.:
- 5SY8650-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
Width 72mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for optimal protection and reliability in various electrical applications. Engineered to handle 400 V with a compact footprint of just 70 mm in depth, it offers robust performance with a breaking capacity of 25 kA in accordance with international standards. This device provides advanced features such as touch protection and the ability to accommodate combined terminal connections, ensuring versatility for diverse installations. Furthermore, its design meets demanding environmental conditions, making it suitable for industrial and infrastructural settings. Exceptional reliability is supported by an impressive mechanical service life rated at 10,000 operating cycles, making it a prime choice for long-term use. The circuit breaker exemplifies a blend of safety and efficiency, addressing the needs of modern electrical systems.
Specially designed to ensure touch protection for safer handling
Accommodates various conductor sizes for flexible installation options
Offers dual terminal connectivity for enhanced versatility
Environmental continuity is assured with compliance to stringent standards
Engineered for stability in extreme temperatures ensuring reliable operation
Minimal power loss enhances energy efficiency during operation
User-friendly installation with easy mounting options on DIN rails
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 230V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC, 5 kA Breaking Capacity
