Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 50A, Type D, 400V ac AC, 60 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 610-481
- Mfr. Part No.:
- 5SY8250-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€193.63
(exc. VAT)
€238.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.63 |
*price indicative
- RS Stock No.:
- 610-481
- Mfr. Part No.:
- 5SY8250-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 20kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 50A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 20kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
Width 36mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered for high reliability and operational efficiency in industrial and infrastructure applications. This device operates seamlessly at voltages up to 400V, ensuring it meets stringent performance standards with its robust construction. Designed with versatility in mind, it features a compact form factor that accommodates various mounting positions, making it ideal for tight spaces. Its advanced tripping characteristic ensures quick response to overcurrents, thereby protecting your circuits with confidence. The circuit breaker not only adheres to international standards but is also equipped for enhanced user safety, making it a trustworthy option for safeguarding electrical systems.
Offers operational current ratings suitable for diverse applications
Provides touch protection enhancing user safety during maintenance
Recognises halogen-free materials promoting an eco-friendly design
Compatible with various conductor cross-sections for flexible installation
Compact design maximises space efficiency while ensuring durability
Features a mechanical service life of up to 10000 operating cycles
Designed to withstand harsh environmental conditions including extreme temperatures
Supports supplementary device installation for expanded functionality
Variable tightening torque settings ensure secure and reliable connections
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC, 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 230V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 400V ac AC 20 kA Breaking Capacity
