Siemens SENTRON 5SY4 Miniature Circuit Breaker, 2-Pole, 1A, Type A, 230V ac AC, 60 V dc DC, 35 kA Breaking Capacity
- RS Stock No.:
- 610-432
- Mfr. Part No.:
- 5SY4501-5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€97.72
(exc. VAT)
€120.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.72 |
*price indicative
- RS Stock No.:
- 610-432
- Mfr. Part No.:
- 5SY4501-5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 35kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Height | 90mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 35kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Height 90mm | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered to deliver exceptional performance and reliability in both industrial and infrastructural applications. Offering robust protection with a 10 kA breaking capacity, this device is designed for single-phase operations at AC rated voltages of 230 V. Its compact dimensions make it ideal for tight spaces while ensuring ease of installation on DIN rails. With a mechanical lifespan of 10,000 cycles, it promises durability and longevity, ensuring your electrical systems are safeguarded against overloads and short circuits. This non-intrusive design integrates seamlessly into your existing setups, while its advanced characteristics make it suitable for diverse environments, upholding safety and efficiency standards with ease.
Boasts a high breaking capacity ensuring superior overload protection
Designed for easy installation on DIN rails saving time and effort
Showcases a compact form factor for optimal space utilisation
Compatible with a variety of conductor cross-sections for versatile connectivity
Built to withstand extreme ambient temperatures guaranteeing functionality in harsh conditions
Incorporates touch protection features for enhanced user safety
Offers mechanical service life longevity minimising maintenance delays
Reinforces operational reliability with protection class IP20 against solid objects
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4A 230V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 2A 230V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 3A 230V ac AC 35 kA Breaking Capacity
