Siemens SENTRON 5SY4 Miniature Circuit Breaker, 2-Pole, 3A, Type B, 400V ac AC, 60 V dc DC, 35 kA Breaking Capacity
- RS Stock No.:
- 610-418
- Mfr. Part No.:
- 5SY4203-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€110.09
(exc. VAT)
€135.41
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.09 |
*price indicative
- RS Stock No.:
- 610-418
- Mfr. Part No.:
- 5SY4203-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 35kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Height | 90mm | |
| Depth | 76mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 35kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Height 90mm | ||
Depth 76mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is a state-of-the-art solution for protecting electrical systems in various settings. Engineered to offer seamless operation at up to 400V AC, it expertly manages current flows while safeguarding against overloads and short circuits. This robust device features a compact design, making it suitable for various installations, particularly in industrial environments where space is at a premium. Built with advanced materials, this breaker ensures reliable performance and long operational life. The product is also compliant with multiple international standards, reinforcing its suitability for diverse applications. With features that enhance safety and efficiency, this miniature circuit breaker is an essential component for reliable electrical management.
Touch protection feature ensures user safety during operation
Halogen-free materials contribute to a lower environmental impact
Sealable design enhances the security of electrical connections
Compatibility with supplementary devices allows for system enhancements
Designed for main switch applications in accordance with EN 60204-1
Exceptional vibration resistance guarantees reliability in dynamic environments
Comprehensive environmental testing ensures robust operation in varying conditions
Product feature enables operation in extreme temperatures ranging from -40 °C to 70 °C
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 3A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 3A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 3A 230V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1.6A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 2A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1A 400V ac AC 35 kA Breaking Capacity
