Siemens SENTRON SENTRON 5SY4 Miniature Circuit Breaker, 1-Pole, 35A, Type C, 400V ac AC, 60 V dc DC, 5 kA Breaking
- RS Stock No.:
- 272-0243
- Mfr. Part No.:
- 5SY4100-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€26.35
(exc. VAT)
€32.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.35 |
*price indicative
- RS Stock No.:
- 272-0243
- Mfr. Part No.:
- 5SY4100-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 35A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 5kA | |
| Range | SENTRON | |
| Series | SENTRON 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Depth | 76mm | |
| Width | 18mm | |
| Standards/Approvals | UR, EAC, IEC / EN 60898-1, IEC / EN 60947-2 / UL1077, IMQ, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 35A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 5kA | ||
Range SENTRON | ||
Series SENTRON 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Depth 76mm | ||
Width 18mm | ||
Standards/Approvals UR, EAC, IEC / EN 60898-1, IEC / EN 60947-2 / UL1077, IMQ, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens 1 pole miniature circuit breaker with IP protection of IP20 with connected conductors.
General product approval EAC
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 35A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 5A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SJ4235 Miniature Circuit Breaker 35A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
