Siemens SENTRON 5SY7 Miniature Circuit Breaker, 3-Pole, 40A, Type D, 400V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 610-437
- Mfr. Part No.:
- 5SY7363-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€285.40
(exc. VAT)
€351.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €285.40 |
*price indicative
- RS Stock No.:
- 610-437
- Mfr. Part No.:
- 5SY7363-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Height 90mm | ||
Width 54mm | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker offers exceptional performance and reliability for various electrical applications, ensuring safety and efficiency in any environment. Designed for 400 V usage, it supports a three-pole configuration with a robust tripping characteristic class D. With a mechanical service life of up to 10,000 operating cycles, this device is engineered to withstand the rigorous demands of industrial operations. The breaker not only boasts a compact design, making installation straightforward, but also features an IP20 protection class, providing optimal safety with connected conductors. This unit is a trustworthy solution, delivering consistent operational performance and compliance with international standards for electrical devices.
Designed with touch protection for enhanced user safety
Supports modular installation with versatile mounting options
Halogen-free and silicon-free materials ensure environmental considerations
Includes suitability for operation across infrastructure and industrial settings
Sealable components provide additional security and functionality
Tightening torque specifications facilitate secure connections
Compatible with various cable cross-sections for flexible installation
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 16A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 13A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 32A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 25A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 32A 400V ac AC 25 kA Breaking Capacity
