Siemens SENTRON 5SY7 Miniature Circuit Breaker, 4-Pole, 13A, Type D, 400V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 610-274
- Mfr. Part No.:
- 5SY7613-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€220.13
(exc. VAT)
€270.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.13 |
*price indicative
- RS Stock No.:
- 610-274
- Mfr. Part No.:
- 5SY7613-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Width | 72mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Width 72mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for reliable protection in electrical systems, ensuring the safety and integrity of your installations. Built with advanced technology, it provides a robust solution capable of handling high-voltage operations up to 400 V with a breaking capacity of up to 25 kA. This model features an elegant design, compact dimensions, and is suitable for a variety of industrial applications, fulfilling the demands of users with versatility and robustness. It is engineered to exceed standard regulatory requirements while offering exceptional mechanical longevity, ensuring a trustworthy performance even under extreme conditions, including ambient temperatures ranging from -40 °C to 70 °C. With an IP20 protection class and suitable for mounting in various positions, this circuit breaker is ready to meet your electrical needs with efficiency and reliability.
Touch protection feature enhances user safety during operation
Combined terminals at both top and bottom allow for flexible wiring options
Neutral conductor switching capability simplifies complex configurations
Halogen-free and silicon-free materials promote environmentally friendly usage
Designed for ease of installation alongside supplementary devices
Vibration resistant ensuring durability in dynamic environments
Meets various international standards guaranteeing compliance
Compact design allows for minimised space requirements without compromising performance
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 13A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 13A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 13A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 13A 230V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 13A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 13A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 16A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 20A 400V ac AC 25 kA Breaking Capacity
