Siemens SENTRON 5SY7 Miniature Circuit Breaker, 2-Pole, 40A, Type D, 230V ac AC, 60 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 610-444
- Mfr. Part No.:
- 5SY7540-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€102.46
(exc. VAT)
€126.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.46 |
*price indicative
- RS Stock No.:
- 610-444
- Mfr. Part No.:
- 5SY7540-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker offers exceptional protection for your electrical installations, ensuring safety and reliability. This device accommodates a single-phase operation at a supply voltage of 230 V and is engineered to handle operational currents efficiently, catering to both industrial and infrastructural applications. With a compact design that facilitates easy installation on DIN rails, it boasts a robust mechanical service life, enhancing longevity in demanding environments. The device also meets rigorous safety standards, providing peace of mind through its impressive breaking capacity and superior touch protection features. It seamlessly integrates into diverse applications while often exceeding expectations of performance and reliability.
Designed to operate under varying ambient temperatures for robust performance
Incorporates advanced technology for minimal power loss during operation
Features halogen-free materials promoting a safer environment
Compatible with a wide range of conductor cross-sections providing flexibility in installation
Exceeds standard compliance requirements ensuring utmost safety and reliability
Includes provisions for main switch properties enhancing operational functionality
IP20 rated for protection against dust and accidental contact with live parts
Efficient short-circuit current breaking capacity ensuring rapid fault clearance
Optimised for installation convenience suitable for any mounting position
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 230V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 230V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 8A 230V ac AC 30 kA Breaking Capacity
