Siemens SENTRON 5SY7 Miniature Circuit Breaker, 1-Pole, 10A, Type B, 400V ac AC, 72 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-523
- Mfr. Part No.:
- 5SY7110-6KK13
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€44.23
(exc. VAT)
€54.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.23 |
*price indicative
- RS Stock No.:
- 610-523
- Mfr. Part No.:
- 5SY7110-6KK13
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Width | 18mm | |
| Standards/Approvals | DIN EN 60898:1 | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Width 18mm | ||
Standards/Approvals DIN EN 60898:1 | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for reliable performance in pre-counter areas, providing protection with a tripping characteristic class B. Engineered for 1-pole operation, it caters to both residential and industrial applications, ensuring robust safety for your electrical systems. With an impressive mechanical service life of up to 10,000 operating cycles, this device guarantees longevity and dependable functionality under various conditions. Its compact design, featuring a width of just 18 mm, allows for installation in tight spaces, making it an ideal solution for modern electrical setups. The product is designed to operate within a wide voltage range, offering seamless functionality across different environments while ensuring compliance with international safety standards.
Utilises touch protection for enhanced safety during operation
Halogen-free materials comply with environmental regulations
Versatile installation options accommodate various mounting positions
Integrated with combined terminals for straightforward wiring and installation
IP20 protection rating safeguards against dust and accidental contact
Meets stringent vibration resistance requirements for industrial use
Compatible with supplementary devices allowing for system expansion and flexibility
Maintains performance in extreme temperatures enhancing reliability
Lightweight design facilitates easy handling and installation
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 10A 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 10A 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 10A 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 10A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 10A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 10A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 10A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 10A 400V ac AC 30 kA Breaking Capacity
