RS Better World

Siemens SENTRON 5SY7 Miniature Circuit Breaker, 1-Pole, 10A, Type B, 400V ac AC, 15 kA Breaking Capacity

Image representative of range

Subtotal (1 unit)*

€27.90

(exc. VAT)

€34.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.90

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
622-0216
Mfr. Part No.:
5SY7110-6
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY7

IP Rating

IP20

Width

17.5mm

Standards/Approvals

EN 60898

Depth

76mm

Better World Product

Yes

Better World Claim

Extended Product Life

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy