Siemens SENTRON 5SY7 Miniature Circuit Breaker, 1-Pole, 1.6A, Type D, 400V ac AC, 60 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 610-524
- Mfr. Part No.:
- 5SY7115-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€38.16
(exc. VAT)
€46.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.16 |
*price indicative
- RS Stock No.:
- 610-524
- Mfr. Part No.:
- 5SY7115-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Depth | 76mm | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 1.6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Depth 76mm | ||
Width 18mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is a sophisticated solution designed for protecting electrical circuits from overload and short circuits. Engineered for reliability, it operates at both 230V and 400V, effectively managing an operational current of up to 1.6A. This compact breaker, measuring 90mm in height and 18mm in width, is suitable for both industrial and infrastructural applications, ensuring safety without compromising space. Featuring a robust IP20 protection class, it remains resilient even under challenging environmental conditions. With a high mechanical service life of up to 10,000 operating cycles, it guarantees a long-lasting, dependable performance. Ideal for diverse installations, this product assures peace of mind with its exceptional tripping characteristic class D for superior responsiveness to electrical faults.
Compact design enables efficient use of space in electrical panels
High mechanical service life promises reliability over time
Offers protection against overloads and short circuits
Designed to operate in harsh environments with high humidity tolerance
Allows for a wide range of connectable conductor sizes enhancing versatility
Robust IP20 rating ensures protection from solid objects ideal for indoor use
Simple installation on DIN rails for quick and efficient setup
Meets various international standards for safety and performance
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1.6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1.6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1.6A 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1.6A 230V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 400V ac AC 50 kA Breaking Capacity
