Siemens SENTRON 5SY7 Miniature Circuit Breaker, 2-Pole, 1.6A, Type D, 400V ac AC, 60 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 610-537
- Mfr. Part No.:
- 5SY7215-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€109.10
(exc. VAT)
€134.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.10 |
*price indicative
- RS Stock No.:
- 610-537
- Mfr. Part No.:
- 5SY7215-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 36mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1.6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Height 90mm | ||
Width 36mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for reliability and efficiency in demanding electrical applications. Featuring advanced tripping characteristics and robust breaking capacity, it ensures effective protection for electrical circuits. With a compact design, it fits seamlessly into standard modular installations, offering flexibility in various settings. This device not only safeguards against overcurrent but also provides excellent durability, boasting a mechanical service life that makes it an ideal choice for infrastructure and industrial usage. Its halogen-free and silicon-free properties enhance safety, while its IP20 rating ensures protection when installed correctly. From environmental resilience to user-friendly installation features, this circuit breaker remains a trusted solution for modern electrical systems.
Robust design suited for both infrastructure and industrial applications
Halogen-free and silicon-free ensuring enhanced safety during operation
IP20 rating provides adequate protection with proper installation
Versatile installation options thanks to the compact modular design
Excellent mechanical service life supports long-term reliability
Complies with stringent environmental standards for peace of mind
Sealable properties add another layer of security in sensitive environments
Optimised for easy integration with supplementary devices
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1.6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1.6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1.6A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1.6A 230V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 400V ac AC 50 kA Breaking Capacity
