Siemens SENTRON 5SY7 Miniature Circuit Breaker, 3-Pole, 8A, Type D, 400V ac AC, 60 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-530
- Mfr. Part No.:
- 5SY7308-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€138.97
(exc. VAT)
€170.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.97 |
*price indicative
- RS Stock No.:
- 610-530
- Mfr. Part No.:
- 5SY7308-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Depth | 76mm | |
| Height | 90mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 54mm | ||
Depth 76mm | ||
Height 90mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for high-performance protection in a variety of electrical applications. Engineered to handle operational currents of up to 8 A, it ensures reliable safety and functionality, even under demanding conditions. Built with durability in mind, this product supports efficient management of electrical networks at voltages of 400 V. With its compact dimensions, it adapts seamlessly into standard installations, optimising space without compromising on performance. The robust construction guarantees a mechanical service life of up to 10,000 cycles, making it a dependable choice for both industrial and infrastructure applications. Each unit not only meets but exceeds rigorous industry standards, offering peace of mind to professionals and end-users alike.
Offers touch protection for added safety during operation
Certified for maritime applications ensuring reliability in harsh environments
Designed with combined terminals for easy installation and wiring
Halogen-free and silicon-free materials contribute to environmental sustainability
Specifically suitable for both solid and stranded conductor cross-sections
Includes a sealing feature that promotes durability and longevity
Operates efficiently across a broad ambient temperature range
Provides exceptional short-circuit breaking capacity for enhanced protection
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 8A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 8A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 8A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 8A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 8A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 10A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 16A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
