Siemens SENTRON 5SY7 Miniature Circuit Breaker, 2-Pole, 16A, Type D, 230V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 610-550
- Mfr. Part No.:
- 5SY7516-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€94.39
(exc. VAT)
€116.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.39 |
*price indicative
- RS Stock No.:
- 610-550
- Mfr. Part No.:
- 5SY7516-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
Depth 76mm | ||
Height 90mm | ||
Width 36mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker offers exceptional performance and reliability for industrial applications. Designed for use in both infrastructure and industrial settings, it features a robust IP20 protection class, ensuring safety even in challenging environments. Catering to a variety of needs, this circuit breaker is equipped with a 2-pole design and a tripping characteristic of class D, providing optimal protection against overloads and short circuits. With a mechanical service life rated at 10,000 operating cycles, it promises durability and longevity. The operational current ratings accommodate a range of temperature conditions, enabling flexibility in installation and performance demands. Additionally, it is halogen-free and silicon-free, aligning with modern environmental safety standards. This breaker also supports a wide range of conductor cross-sections, making it an adaptable choice for various electrical setups.
Delivers high switching capacity for reliable circuit protection
Optimised for ease of installation on standard DIN rails
Incorporates touch protection features for enhanced safety
Supports multiple conductor configurations for versatile applications
Offers sealable properties ensuring a secure installation
Built to withstand extreme temperatures enhancing operational reliability
Complies with multiple international standards for quality assurance
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 16A 230V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 16A 230V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 16A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 25A 230V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 13A 230V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 32A 230V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 16A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 16A 400V ac AC 5 kA Breaking Capacity
