Siemens SENTRON 5SY7 Miniature Circuit Breaker, 2-Pole, 13A, Type D, 230V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 610-549
- Mfr. Part No.:
- 5SY7513-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€94.39
(exc. VAT)
€116.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.39 |
*price indicative
- RS Stock No.:
- 610-549
- Mfr. Part No.:
- 5SY7513-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Width | 36mm | |
| Depth | 76mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Width 36mm | ||
Depth 76mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker redefines safety and reliability for modern electrical systems. Designed for one-phase networks, it seamlessly combines efficiency with robust performance, ensuring secure operations under various load conditions. With its compact design, this device is ideal for infrastructure and industrial applications, allowing for easy installation and integration within existing setups. It ensures high current ratings, making it suitable for diverse electrical demands while maintaining compliance with international standards. Experience peace of mind with a product that enhances your safety infrastructure without compromise.
Compact dimensions make it a flexible choice for varied installations
Unrivalled protection class ensures maximum safety with connected conductors
Designed to operate smoothly across a wide range of ambient temperatures
Robust breaking capacity provides reliable performance in critical situations
Features touch protection to prevent accidental contact
Halogen-free components promote environmental safety
Built for mechanical resilience promising a long service life
Compatible with supplementary devices for added functionality
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 13A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 13A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 13A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 13A 400V ac AC, 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 13A 400V ac AC, 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 25A 230V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 16A 230V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 32A 230V ac AC 25 kA Breaking Capacity
