Siemens SENTRON 5SY7 Miniature Circuit Breaker, 4-Pole, 25A, Type D, 400V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 610-554
- Mfr. Part No.:
- 5SY7625-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€220.13
(exc. VAT)
€270.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.13 |
*price indicative
- RS Stock No.:
- 610-554
- Mfr. Part No.:
- 5SY7625-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Width | 72mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Width 72mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to deliver exceptional performance and reliability in diverse applications. With its robust design, this device provides superior protection for electrical circuits up to 400 V at a current rating of 25 A. The intelligent tripping characteristic class D enhances operational safety by promptly responding to overloads and short circuits. Suitable for use in industrial and infrastructure environments, it supports a wide range of conductor sizes and is engineered to withstand rigorous operational demands. Additionally, its IP20 protection class ensures safety by preventing accidental contact, while the efficient thermal management contributes to long-term reliability.
Designed for industry-leading performance in demanding environments
Supports multiple pole configurations to match diverse circuit requirements
Efficiently manages thermal dissipation for consistent operation
Compliant with international standards for electrical safety
Robust construction enhances durability and operational lifespan
Offers space-saving design ideal for compact installations
Ensures easy installation with standard DIN rail mounting
Provides the flexibility of versatile conductor cross-section connectivity
Engineered for high environmental resistance to ensure reliability under extreme conditions
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 25A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 25A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 25A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 25A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 25A 230V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 25A 400V ac AC, 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 16A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
