Siemens SENTRON 5SY4 Miniature Circuit Breaker, 4-Pole, 20A, Type A, 400V ac AC, 60 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 610-591
- Mfr. Part No.:
- 5SY4620-5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€177.41
(exc. VAT)
€218.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.41 |
*price indicative
- RS Stock No.:
- 610-591
- Mfr. Part No.:
- 5SY4620-5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Height | 90mm | |
| Depth | 76mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 20A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
Height 90mm | ||
Depth 76mm | ||
Width 72mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered to provide exceptional protection in electrical installations. Designed with versatility in mind, the product stands out for its ability to operate efficiently under varying load conditions, ensuring that your systems remain safe from overloads and short circuits. With a robust construction and an IP20 protection class, it is well-suited for infrastructure and industrial applications. This circuit breaker also features a comprehensive tripping characteristic, offering reliable performance in diverse environments, from residential settings to demanding industrial scenarios. Its compliance with multiple international standards reflects its reliability and quality, making it an indispensable component for professionals seeking both safety and efficiency.
Designed for both AC and DC operations ensuring broad applicability in various setups
Enhanced durability with a mechanical service life of typically 10000 operating cycles
Offers touch protection for increased user safety during operation
Captivatingly compact with a modular design that fits a standard DIN rail for easy installation
Features halogen-free and silicon-free components promoting environmentally friendly installations
Allows for combined terminal connections enabling flexible wiring options
Complies with stringent international standards ensuring high reliability and performance
Lightweight yet robust design facilitating ease of handling and installation
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 20A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 20A 230V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 10A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 16A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 25A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 13A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 25A 230V ac AC 20 kA Breaking Capacity
