Siemens SENTRON 5SY4 Miniature Circuit Breaker, 4-Pole, 20A, Type A, 400V ac AC, 60 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 610-319
- Mfr. Part No.:
- 5SY4420-5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€193.01
(exc. VAT)
€237.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.01 |
*price indicative
- RS Stock No.:
- 610-319
- Mfr. Part No.:
- 5SY4420-5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Width | 72mm | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Width 72mm | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is a robust solution for managing electrical safety in various applications. Designed to operate at a maximum of 400V and capable of handling currents up to 20A, this device is suitable for both residential and industrial environments. With its compact design of 70mm in depth, it fits seamlessly into standard DIN rail systems. The product incorporates advanced technology to ensure reliable performance, providing essential protection against overcurrents and short circuits. It boasts a mechanical service life of 10,000 cycles, promising durability and peace of mind. Its sophisticated features include a touch protection mechanism and compatibility with supplementary devices, making it a versatile choice for any user seeking safety and efficiency in electrical installations.
Offers a high breaking capacity to manage unforeseen electrical faults effectively
Designed with IP20 protection class for safeguarding against inadvertent contact
Compatible with both solid and stranded conductors enhancing installation flexibility
Features a halogen-free and silicon-free body for improved environmental safety
Capable of operating in a wide temperature range from -40 °C to 70 °C
Integrates seamlessly into infrastructure and industry settings ensuring reliability
Supports diverse mounting positions providing versatility for various installation needs
Equipped with mechanisms for main switch compliance contributing to operational safety
Facilitates easy maintenance with a clear indication of status for end users
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 20A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 20A 230V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 10A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 16A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 13A 400V ac AC 20 kA Breaking Capacity
