Siemens SENTRON 5SY4 Miniature Circuit Breaker, 4-Pole, 2A, Type A, 400V ac AC, 60 V dc DC, 35 kA Breaking Capacity
- RS Stock No.:
- 610-625
- Mfr. Part No.:
- 5SY4602-5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€195.48
(exc. VAT)
€240.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.48 |
*price indicative
- RS Stock No.:
- 610-625
- Mfr. Part No.:
- 5SY4602-5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 35kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 35kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is expertly designed to offer exceptional protection for electrical circuits in industrial and infrastructural applications. Built to withstand demanding environments, it boasts a robust operational current capability and a high breaking capacity, ensuring reliable performance under pressure. With a sleek design, this circuit breaker integrates seamlessly into your systems, ensuring both functionality and efficiency. Safety is paramount, and this model excels with features such as touch protection and a well-defined protection class, further enhancing its reliability. Suitable for a variety of applications, it is the go-to choice for professionals seeking quality and durability in circuit protection.
Offers high breaking capacity for secure circuit protection
Designed with touch protection to enhance safety during operation
Robust construction ensures long service life capable of 10000 operating cycles
Versatile installation options available for varied mounting positions
Handles a wide range of operating temperatures from -40 °C to 70 °C
Flexibly supports different conductor cross-sections for diverse installations
Includes properties for main switches enhancing functionality
Halogen-free materials ensure compliance with environmental standards
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 2A 230V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 2A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 2A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 2A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4A 230V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 3A 230V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 6A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4A 400V ac AC 35 kA Breaking Capacity
