Siemens SENTRON 5SY6 Miniature Circuit Breaker, 1-Pole, 30A, Type C, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-637
- Mfr. Part No.:
- 5SY6130-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€24.67
(exc. VAT)
€30.34
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.67 |
*price indicative
- RS Stock No.:
- 610-637
- Mfr. Part No.:
- 5SY6130-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 30A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY6 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Height | 90mm | |
| Depth | 76mm | |
| Width | 18mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 30A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY6 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Height 90mm | ||
Depth 76mm | ||
Width 18mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for efficient protection and control in electrical systems. With robust functionality and innovative engineering, this device guarantees reliability across various applications. Offering a compact size with a user-friendly installation process, it ensures seamless integration into existing setups. The circuit breaker is equipped with advanced tripping characteristics and a high breaking capacity, making it suitable for both industrial and infrastructure operations. Its exceptional performance under varying environmental conditions further ensures that it remains a dependable solution, promoting safety and durability.
Compact design allows for space-saving installation
High breaking capacity ensures reliable operation during fault conditions
Tripping characteristics cater to a variety of load demands
Robust thermal stability supports effective operation across temperature ranges
Touch protection feature enhances user safety
Halogen-free materials contribute to environmental sustainability
Meets international standards for quality and performance
Versatile mounting options adapt to diverse installation requirements
Offers easy integration with supplementary devices for enhanced functionality
Related links
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 30A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 30A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 15A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 15A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 15A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 1.6A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 5A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 2A 400V ac AC 6 kA Breaking Capacity
