Siemens SENTRON 5SY6 Miniature Circuit Breaker, 2-Pole, 5A, Type C, 400V ac AC, 60 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-333
- Mfr. Part No.:
- 5SY6211-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€58.34
(exc. VAT)
€71.76
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.34 |
*price indicative
- RS Stock No.:
- 610-333
- Mfr. Part No.:
- 5SY6211-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 5A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 30kA | |
| Range | SENTRON | |
| Series | 5SY6 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 5A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 30kA | ||
Range SENTRON | ||
Series 5SY6 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is a sophisticated solution designed to provide optimal protection against overcurrents and short circuits. With a maximum operational capacity of 400 V and a tripping characteristic class C, this device is tailored for diverse applications across the industrial and infrastructure sectors. Its robust design ensures a mechanical service life of up to 10,000 operating cycles, making it a reliable choice for long-term use. Built to meet stringent standards, the circuit breaker offers enhanced touch protection and is halogen-free, ensuring safety without compromising on environmental considerations. Its compact size and flexibility allow for seamless integration into different mounting positions, catering to various installation requirements. With a commitment to durability and efficiency, this product exemplifies excellence in circuit protection technology.
Designed for two-pole operation providing reliable circuit protection
Offers an energy limitation class of 3 for reduced damage during short circuits
Operations in a wide temperature range suitable for diverse environments
Supports a wide range of conductor cross-sections for flexible installations
Includes touch protection features for enhanced user safety
Compatible with supplementary devices for greater functionality
Robust construction enables high vibration resistance for demanding applications
Complies with international standards ensuring quality and reliability
Related links
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 5A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 6A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 1.6A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 15A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 30A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 2A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 4A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 15A 400V ac AC 15 kA Breaking Capacity
