Siemens SENTRON 5SY7 Miniature Circuit Breaker, 4-Pole, 2A, Type D, 400V ac AC, 60 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 610-686
- Mfr. Part No.:
- 5SY7402-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€252.35
(exc. VAT)
€310.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €252.35 |
*price indicative
- RS Stock No.:
- 610-686
- Mfr. Part No.:
- 5SY7402-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Width | 72mm | |
| Height | 90mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 2A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Width 72mm | ||
Height 90mm | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for reliable performance in various electrical installations. With its compact dimensions and robust construction, it provides superior protection for electrical circuits against overloads and short circuits. Suitable for both industrial and infrastructure applications, this device adheres to the highest safety standards and ensures ease of use during installation and operation. Its versatile functionality accommodates a range of voltages, while the intuitive design facilitates maintenance tasks. Experience dependable electrical safety with this state-of-the-art circuit breaker, engineered for efficiency and longevity.
Utilises a four-pole design for comprehensive circuit protection
Offers touch protection to enhance user safety
Constructed to withstand challenging environmental conditions
Includes compatibility with supplementary devices for enhanced functionality
Maintenance-friendly design allows for swift and easy service
Halogen-free materials contribute to lower environmental impact
Lightweight construction ensures ease of handling during installation
Vibration resistance ensures durability in dynamic settings
Sealable features provide added security and assurance in installations
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 2A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 2A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 2A 230V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1.6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 400V ac AC 50 kA Breaking Capacity
