Siemens SENTRON 5SY7 Miniature Circuit Breaker, 2-Pole, 4A, Type D, 230V ac AC, 60 V dc DC, 40 kA Breaking Capacity
- RS Stock No.:
- 610-690
- Mfr. Part No.:
- 5SY7504-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€108.17
(exc. VAT)
€133.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.17 |
*price indicative
- RS Stock No.:
- 610-690
- Mfr. Part No.:
- 5SY7504-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 40kA | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Width | 36mm | |
| Height | 90mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 40kA | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
Width 36mm | ||
Height 90mm | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to deliver reliable protection in various electrical settings. With a compact design and robust construction, it stands out as a vital component in safeguarding circuits from overload and short circuits. Its dual-pole configuration and class D tripping characteristic ensure swift disconnection in fault situations, enhancing safety in infrastructure and industrial applications. This innovative product meets stringent standards and is engineered for long-term performance, operating effortlessly within a broad temperature range and providing reliable service for both residential and commercial use.
Compact dimensions allow for versatile installation in confined spaces
High mechanical service life of up to 10000 operating cycles ensures durability
Touch protection features offer added safety during operation
Designed for easy integration with supplementary devices enhancing functionality
Halogen-free and silicon-free materials contribute to environmental safety
Rated breaking capacity up to 40 kA ensures robust short circuit protection
Wide operational temperature range caters to various environmental conditions
Multiple connectivity options accommodate different conductor sizes
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 4A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 4A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 4A 230V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 230V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1.6A 230V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 8A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 25A 230V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 13A 230V ac AC 25 kA Breaking Capacity
