Eaton xPole Miniature Circuit Breaker, 1-Pole, Type B, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 611-252
- Mfr. Part No.:
- PLSM-B13-MW
- Manufacturer:
- Eaton
Image representative of range
Subtotal (1 unit)*
€25.28
(exc. VAT)
€31.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.28 |
*price indicative
- RS Stock No.:
- 611-252
- Mfr. Part No.:
- PLSM-B13-MW
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Series | xPole | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS, IEC/EN 60898-1 | |
| Height | 75mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Series xPole | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Standards/Approvals RoHS, IEC/EN 60898-1 | ||
Height 75mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
Related links
- Eaton xPole Miniature Circuit Breaker Type B 10 kA Breaking Capacity
- Eaton xPole Miniature Circuit Breaker Type D 10 kA Breaking Capacity
- Eaton xPole Miniature Circuit Breaker Type C 10 kA Breaking Capacity
- Eaton xPole Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PLSM Miniature Circuit Breaker 16A 230V ac AC 10 kA Breaking Capacity
- Eaton xPole xPole Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton Miniature Circuit Breaker, 3-Pole
