Eaton xPole Miniature Circuit Breaker, 3-Pole, 20A, Type D, 400V ac AC, 10 kA Breaking Capacity

Image representative of range

Subtotal (1 unit)*

€99.72

(exc. VAT)

€122.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€99.72

*price indicative

RS Stock No.:
611-273
Mfr. Part No.:
PLSM-D20/3N-MW
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

20A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Series

xPole

IP Rating

IP20

Depth

80mm

Standards/Approvals

RoHS, IEC/EN 60898-1

Width

70mm

Height

75mm

COO (Country of Origin):
RS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy