Eaton Miniature Circuit Breaker, 3-Pole
- RS Stock No.:
- 611-269
- Mfr. Part No.:
- PLSM-D16/3-MW
- Manufacturer:
- Eaton
Image representative of range
Subtotal (1 unit)*
€120.58
(exc. VAT)
€148.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.58 |
*price indicative
- RS Stock No.:
- 611-269
- Mfr. Part No.:
- PLSM-D16/3-MW
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
Related links
- Eaton Miniature Circuit Breaker, 3-Pole
- Eaton Miniature Circuit Breaker, 1-Pole
- Eaton xPole PL Miniature Circuit Breaker 32A 48 V dc DC, 10 kA Breaking Capacity
- Eaton xPole PLSM Miniature Circuit Breaker 6A 48 V dc DC, 10 kA Breaking Capacity
- Eaton Miniature Circuit Breaker, 2-Pole
- Eaton xPole Miniature Circuit Breaker Type D 10 kA Breaking Capacity
- Eaton xPole PLSM Miniature Circuit Breaker 10A 48 V dc DC, 10 kA Breaking Capacity
- Eaton PLSM Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
