Eaton xPole Miniature Circuit Breaker, 3-Pole, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 611-270
- Mfr. Part No.:
- PLSM-D16/3N-MW
- Manufacturer:
- Eaton
Image representative of range
Subtotal (1 unit)*
€89.08
(exc. VAT)
€109.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.08 |
*price indicative
- RS Stock No.:
- 611-270
- Mfr. Part No.:
- PLSM-D16/3N-MW
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Series | xPole | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Height | 75mm | |
| Width | 70mm | |
| Standards/Approvals | RoHS, IEC/EN 60898-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Series xPole | ||
IP Rating IP20 | ||
Depth 80mm | ||
Height 75mm | ||
Width 70mm | ||
Standards/Approvals RoHS, IEC/EN 60898-1 | ||
- COO (Country of Origin):
- RS
Related links
- Eaton xPole Miniature Circuit Breaker Type D 10 kA Breaking Capacity
- Eaton xPole Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole Miniature Circuit Breaker Type C 10 kA Breaking Capacity
- Eaton xPole Miniature Circuit Breaker Type B 10 kA Breaking Capacity
- Eaton xPole - PLI MCB Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PLSM Miniature Circuit Breaker 16A 48 V dc DC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
