Eaton Miniature Circuit Breaker, 1-Pole, 20A
- RS Stock No.:
- 611-272
- Mfr. Part No.:
- PLSM-D20-Q-MW
- Manufacturer:
- Eaton
Image representative of range
Subtotal (1 unit)*
€46.14
(exc. VAT)
€56.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.14 |
*price indicative
- RS Stock No.:
- 611-272
- Mfr. Part No.:
- PLSM-D20-Q-MW
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
Related links
- Eaton Miniature Circuit Breaker 20A
- Eaton Miniature Circuit Breaker, 1-Pole
- Eaton Miniature Circuit Breaker 32A
- Eaton xPole Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PLSM Miniature Circuit Breaker 20A 48 V dc DC, 10 kA Breaking Capacity
- Eaton xPole PLSM Miniature Circuit Breaker 63A 48 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- Eaton Miniature Circuit Breaker, 3-Pole
