ABB S800 2CC Miniature Circuit Breaker, 2-Pole, 63A, Type C, 690V AC, 250 V dc DC, 40 kA Breaking Capacity
- RS Stock No.:
- 720-772
- Mfr. Part No.:
- 2CCS862002R0634
- Manufacturer:
- ABB
Subtotal (1 unit)*
€207.34
(exc. VAT)
€255.03
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.34 |
*price indicative
- RS Stock No.:
- 720-772
- Mfr. Part No.:
- 2CCS862002R0634
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 40kA | |
| Mount Type | Rail Mount | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Height | 142mm | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 40kA | ||
Mount Type Rail Mount | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Height 142mm | ||
Width 54mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Tripping Mechanism Thermal | ||
- COO (Country of Origin):
- CH
The ABB High Performance Circuit Breaker is engineered for efficiency and reliability in residential, commercial, and industrial applications. This 2-pole breaker features a C-characteristic tripping mechanism, offering robust overload and short circuit protection with a maximum breaking capacity of 50 kA. Designed for versatile use, it operates seamlessly with voltages up to 690V and is built to meet international standards including IEC/EN 60898-1 and IEC/EN 60947-2. The units Advanced thermal and electromechanical tripping ensures superior safety, while its lightweight construction and Compact design make installation straightforward, reinforcing it as an Ideal choice for modern electrical infrastructures.
Maximum breaking capacity of 50 kA at 240/415V ensures exceptional safety under fault conditions
Complies with both IEC/EN 60898-1 and IEC/EN 60947-2 standards for global applications
Equipped with thermal and electromechanical tripping mechanisms for comprehensive protection
Dual voltage operation supports use with both AC and DC systems, enhancing versatility
Compact dimensions facilitate easy installation in various settings, including DIN rail mounting
Durable construction includes high-quality insulating materials to endure demanding environments
Energy limiting class 3 minimizes potential damage during short-circuit events
Wide operational temperature range from -25 to +60 °C for reliable performance in diverse climates
Related links
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity