ABB S800 2CC Miniature Circuit Breaker, 4-Pole, 63A, Type B, 690V AC, 500 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 716-748
- Mfr. Part No.:
- 2CCS864002R0635
- Manufacturer:
- ABB
Subtotal (1 unit)*
€407.42
(exc. VAT)
€501.13
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €407.42 |
*price indicative
- RS Stock No.:
- 716-748
- Mfr. Part No.:
- 2CCS864002R0635
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Mount Type | Rail Mount | |
| Breaking Capacity | 40kA | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Height | 142mm | |
| Depth | 82.5mm | |
| Width | 108mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Mount Type Rail Mount | ||
Breaking Capacity 40kA | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Height 142mm | ||
Depth 82.5mm | ||
Width 108mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
- COO (Country of Origin):
- CH
The ABB High Performance Miniature Circuit Breaker is engineered to provide exceptional circuit protection in various applications, delivering unparalleled reliability and safety in residential, commercial, and industrial settings. This 4-pole circuit breaker features a B-characteristic tripping mechanism and supports a rated current of 63 A, efficiently limiting current flow and safeguarding sensitive equipment. With a maximum breaking capacity of 50kA at 240/415V, it stands up to rigorous operational demands. Its robust design is compliant with IEC/EN standards, making it suitable for use worldwide, while numerous approvals ensure broad acceptance in diverse markets. The product's fast arc extinction ensures enhanced safety and protection for your electrical system.
Complies with IEC/EN standards for reliable global use
4-pole configuration ensures comprehensive circuit protection
Rated current of 63 A caters to a wide range of applications
Maximum breaking capacity of 50kA protects against interruptions
Two distinct tripping mechanisms for overload and short circuit protection
Fast arc extinction improves overall safety during operation
Environmentally conscious design meets sustainability standards
Flexible installation options enhance ease of use in various setups
Mechanical and electrical endurance ratings optimise long-term reliability
Connection options include ring tongue terminals for versatility
Related links
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 400V AC 40 kA Breaking Capacity