Schneider Electric Multi9 C60N Circuit Breaker, 4-Pole, 63A, C Curve, 415V ac AC, 250 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 758-682
- Mfr. Part No.:
- M9F11463
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€254.79
(exc. VAT)
€313.39
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.79 |
*price indicative
- RS Stock No.:
- 758-682
- Mfr. Part No.:
- M9F11463
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 250V dc | |
| Mount Type | Clip-on | |
| Breaking Capacity | 10kA | |
| Range | Multi9 | |
| Series | C60N | |
| Terminal Type | Tunnel Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Width | 72mm | |
| Depth | 72mm | |
| Height | 81mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 250V dc | ||
Mount Type Clip-on | ||
Breaking Capacity 10kA | ||
Range Multi9 | ||
Series C60N | ||
Terminal Type Tunnel Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN/IEC 60947-2 | ||
Width 72mm | ||
Depth 72mm | ||
Height 81mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit-breaker is a robust solution is designed for efficient distribution and protection in electrical installations. It effectively handles 63 A current with Advanced thermal-magnetic trip technology.
Rated insulation voltage of 500 V AC ensures reliable performance
Enclosed in an IP20 casing for superior environment protection
Features a modular enclosure with IP40 classification
Related links
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 63A 240V AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 40A 415V AC 10 kA Breaking
- Schneider Electric Acti9 187 Miniature Circuit Breaker 63A 415V ac AC 50 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 50A 415V AC, 10 kA Breaking Capacity
- Schneider Electric Square D QO363V Miniature Circuit Breaker 63A 415V ac AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 63A 240V ac AC 40 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 16A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Circuit Breaker 4A 415V AC 15 kA Breaking Capacity
