Schneider Electric Multi9 M9F Circuit Breaker, 1-Pole, 4A, C Curve, 415V AC, 72 V DC, 15 kA Breaking Capacity
- RS Stock No.:
- 781-722
- Mfr. Part No.:
- M9F11104
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€38.82
(exc. VAT)
€47.75
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.82 |
*price indicative
- RS Stock No.:
- 781-722
- Mfr. Part No.:
- M9F11104
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 415V | |
| Rated DC Voltage | 72V | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | Multi9 | |
| Series | M9F | |
| Terminal Type | Tunnel Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 81mm | |
| Standards/Approvals | IEC | |
| Depth | 72mm | |
| Width | 18mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 415V | ||
Rated DC Voltage 72V | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range Multi9 | ||
Series M9F | ||
Terminal Type Tunnel Terminal | ||
IP Rating IP20, IP40 | ||
Height 81mm | ||
Standards/Approvals IEC | ||
Depth 72mm | ||
Width 18mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
The Schneider Electric Miniature circuit breaker is designed for efficient distribution applications. With a Compact design of 1P and a rated current of 4 A, it operates within both DC and AC networks. This device is engineered to enhance safety, featuring thermal-magnetic trip technology and an impressive breaking capacity of up to 15 kA. Conforming to rigorous standards such as EN/IEC 60947-2, it is suitable for various installation environments.
Trip unit technology combines thermal and magnetic components for effective fault protection
Compact size allows for easy installation in standard 9 mm pitches on DIN rails
Rated insulation voltage of 500 V AC enhances protection against electrical faults
High breaking capacities of 15 kA for DC and 10 kA for AC ensure robust fault management
Mechanical durability rated at 20,000 cycles ensures long-term reliability
Electrical durability of 10,000 cycles accommodates repeated operations without failure
The device is padlockable, providing additional safety during maintenance
IP20 protection ensures safe operation in typical environments
Related links
- Schneider Electric Multi9 M9F Circuit Breaker 1A 415V AC 15 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 10A 415V AC 15 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 2A 415V AC 15 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 16A 415V AC 15 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 4A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 4A 415V AC 30 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 2A 415V AC 30 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 25A 415V AC 20 kA Breaking Capacity
