Schneider Electric Acti9 iC40N Miniature Circuit Breaker, 1-Pole, 16A, B Curve, 230V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 758-869
- Mfr. Part No.:
- A9P44616
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€66.01
(exc. VAT)
€81.19
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 02 November 2026
- Plus 10 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.01 |
*price indicative
- RS Stock No.:
- 758-869
- Mfr. Part No.:
- A9P44616
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | B Curve | |
| Rated AC Voltage | 230V | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC40N | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | RINA | |
| Depth | 74 | |
| Width | 18mm | |
| Height | 85mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics B Curve | ||
Rated AC Voltage 230V | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC40N | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Standards/Approvals RINA | ||
Depth 74 | ||
Width 18mm | ||
Height 85mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker is designed for effective distribution management, featuring a Compact design to easily fit within typical electrical installations while ensuring robust protection for electrical circuits.
Rated current of 16 A ensures reliable circuit protection
Thermal-magnetic trip unit technology
10 kA breaking capacity ensures reliable performance under fault conditions
IP20 degree of protection
Compatible with a NEUTRAL position on the left
Local ON/OFF indication provides clear operational status visibility
Durable mechanical and electrical lifespans rated at 20000 cycles
Related links
- Schneider Electric Acti9 IC40N Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 iC40N Circuit Breaker 6A 230V ac AC, 6000 A Breaking Capacity
- Schneider Electric Acti9 iC40N Circuit Breaker 32A 230V ac AC, 6000 A Breaking Capacity
- Schneider Electric Acti9 IC40N Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 IC40N Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 IC40N Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 IC40N Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 IC40N Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
