Schneider Electric Acti9 iC40N Circuit Breaker, 1-Pole, 32A, B Curve, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 758-697
- Mfr. Part No.:
- A9P44632
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€69.74
(exc. VAT)
€85.78
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.74 |
*price indicative
- RS Stock No.:
- 758-697
- Mfr. Part No.:
- A9P44632
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | B Curve | |
| Rated AC Voltage | 230V ac | |
| Mount Type | Clip-on | |
| Breaking Capacity | 6kA | |
| Series | Acti9 iC40N | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Depth | 74mm | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics B Curve | ||
Rated AC Voltage 230V ac | ||
Mount Type Clip-on | ||
Breaking Capacity 6kA | ||
Series Acti9 iC40N | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Depth 74mm | ||
Height 85mm | ||
- COO (Country of Origin):
- HU
The Schneider Electric miniature circuit-breaker provides reliable protection for electrical circuits, ensuring safe distribution through its thermal-magnetic trip unit technology.
Rated current of 32 A ensures effective circuit protection
Dual pole configuration allows versatile installation options
Breaking capacity of 10 kA guarantees robust performance
Compact dimensions facilitate easy integration into various setups
Designed for use in AC networks, ensuring compatibility
Mechanical durability rated for 20,000 cycles ensures longevity
Contact position indicator provides clear operational feedback
IP20 rating assures protection against solid objects
Related links
- Schneider Electric Acti9 iC40N Circuit Breaker 6A 230V ac AC, 6000 A Breaking Capacity
- Schneider Electric Acti9 iC40N Miniature Circuit Breaker 16A 230V AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 32A 440V ac AC 6000 A Breaking
- Schneider Electric Acti9 IC40N Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 IC40N Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 32A 415V AC 20 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 32A 230V ac AC, 6000 A Breaking
- Schneider Electric Resi9 R9F Miniature Circuit Breaker 32A 230V ac AC, 6000 A Breaking Capacity
