Schneider Electric Acti9 IC40N Miniature Circuit Breaker, 1-Pole, 16A, Type C, 230V ac AC, 10 kA Breaking Capacity

Image representative of range

Subtotal (1 unit)*

€64.09

(exc. VAT)

€78.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.09

*price indicative

RS Stock No.:
768-440
Mfr. Part No.:
A9P54616
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Acti9

Series

IC40N

Terminal Type

Tunnel

IP Rating

IP20

Standards/Approvals

CE, EN/CEI 60947-2, EN/CEI 61009-2-1, RoHS

Depth

74mm

Width

18mm

Height

85mm

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric miniature circuit-breaker is designed for effective distribution in electrical installations, offering robust protection in various environments. This Compact device ensures reliable operation with Advanced thermal-magnetic trip technology.

Rated for a current of 16 A with a breaking capacity of 10 kA

Configured for one protected pole with a NEUTRAL position on the left

Designed for AC networks, suitable for isolation as per EN/IEC standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy