ABB S200 S200 Miniature Circuit Breaker, 4-Pole, 63A, Type D, 440V ac AC, 110 V DC, 20 kA Breaking Capacity

Subtotal (1 unit)*

€238.27

(exc. VAT)

€293.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€238.27

*price indicative

RS Stock No.:
840-774
Mfr. Part No.:
2CDS254001R0631
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

63A

Tripping Characteristics

Type D

Rated AC Voltage

440V ac

Rated DC Voltage

110V

Mount Type

Rail Mount

Breaking Capacity

20kA

Range

S200

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Height

88mm

Depth

69mm

Width

70mm

Standards/Approvals

TSCA

Reset Actuator Type

I/O Actuator

Tripping Mechanism

Electromechanic

RoHS Status: Exempt

COO (Country of Origin):
DE
The ABB Miniature circuit breaker is a Compact and reliable device designed to protect electrical systems from overloads and short circuits. Built for safe operation, it ensures compliance with international standards while maintaining durability in everyday installations.

Protection rating IP20 for safety

Overvoltage category III classification

Conforms to IEC/EN 60898-1 standard

Conforms to IEC/EN 60947-2 standard

Pollution degree 3 classification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy